NXP HEF4094BP,652 8-stage Through Hole Shift Register, 16-Pin PDIP
- RS Stock No.:
- 309-701
- Mfr. Part No.:
- HEF4094BP,652
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
£18.79
(exc. VAT)
£22.55
(inc. VAT)
- RS Stock No.:
- 309-701
- Mfr. Part No.:
- HEF4094BP,652
- Brand:
- NXP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | 4000 | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 19.5 x 6.48 x 3.2mm | |
| Length | 19.5mm | |
| Width | 6.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.2mm | |
| Triggering Type | Positive Edge | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family 4000 | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 19.5 x 6.48 x 3.2mm | ||
Length 19.5mm | ||
Width 6.48mm | ||
Maximum Operating Temperature +125 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40 °C | ||
Height 3.2mm | ||
Triggering Type Positive Edge | ||

4000 CMOS Logic Family, NXP

