Texas Instruments SN74LS191N 4-stage Through Hole Binary Counter LS, 16-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£1.08

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£1.08
10 - 99£0.92
100 - 249£0.86
250 - 499£0.79
500 +£0.74

*price indicative

RS Stock No.:
307-705
Mfr. Part No.:
SN74LS191N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Down Counter, Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Direction Type

Bi-Directional

Triggering Type

Positive Edge

Preset Type

Asynchronous