NXP HEF4017BP,652 5-stage Through Hole Decade Counter, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
306-588
Mfr. Part No.:
HEF4017BP,652
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Dimensions

19.5 x 6.48 x 3.2mm

Length

19.5mm

Width

6.48mm

Direction Type

Uni-Directional

Reset Type

Asynchronous

Minimum Operating Temperature

-40 °C

Height

3.2mm

Triggering Type

Positive Edge/Negative Edge

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

Note

NXP is a trademark of NXP B.V.