Norbar Torque Tools EBT-92-4000 Cordless Torque Wrench, 800Nm- 4000Nm, 1 in Drive, 1 Type G - British 3-pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3137
Mfr. Part No.:
180637
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Maximum Torque Setting

4000Nm

Minimum Torque Setting

800Nm

Number of Speed Settings

1

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Drive Size

1 in

Data Interface

Bluetooth

Max Number of Readings Stored

3000

User Preset Torque Settings

20

Battery Capacity

5Ah

Battery Voltage

18V

Number of Batteries Supplied

2

Brushless Motor

Yes

Weight

7.9kg

Model

EBT-92-4000

Series

EBT-92

Speed

2.3rpm

Display Type

OLED

Reaction Weight

2.5kg

Torque Accuracy

±3%

COO (Country of Origin):
GB
The evotorque® battery tool (ebt) features a new brushless motor, data memory and data transfer capabilities. norbar have combined. This with their respected gearboxes to deliver a range of fast, reliable, accurate battery torque tools.