DeWALT (DWE46105-GB), 125mm Disc, Cordless Angle Grinder 230V ac
- RS Stock No.:
- 136-2992
- Mfr. Part No.:
- DWE46105-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2992
- Mfr. Part No.:
- DWE46105-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Speed | 9300rpm | |
| Voltage Rating | 230V ac | |
| Weight | 3.5kg | |
| Length | 408mm | |
| Model Number | DWE46105-GB | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Speed 9300rpm | ||
Voltage Rating 230V ac | ||
Weight 3.5kg | ||
Length 408mm | ||
Model Number DWE46105-GB | ||
- COO (Country of Origin):
- CN
DeWALT DWE46105 Mortar Raker Kit
The DWE46105 grinder is a powerful piece of equipment that been designed with professionals in mind. Its robust and durable construction means you can use it effectively even with heavy-duty applications. The mortar raker is equipped with adjustable depth setting and direct air-lock compatibility to allow quick and secure connection. With 1400 W, easy operation control and steel construction, this grinder can handle tough work site conditions without compromise.
Features and Benefits
1400 W motor and shroud
Direct Airlock Compatibility
Steel Construction
Pivoting Side door for mortar removal into internal corners
Depth Adjustment control
Dust Ejection System
Abrasion protected motor
Spindle Thread M14
Direct Airlock Compatibility
Steel Construction
Pivoting Side door for mortar removal into internal corners
Depth Adjustment control
Dust Ejection System
Abrasion protected motor
Spindle Thread M14
Supplied with
Protective Guard, Multi-position slide handle, inner and outer disc flange, spanner, air-lock adapter, 125 mm DeWALT mortar raking blade
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.


