Dewalt DWE357 Corded Reciprocating Saw, 29mm stroke, 240V, UK Plug
- RS Stock No.:
- 793-2620
- Mfr. Part No.:
- DWE357K-GB
- Brand:
- DeWALT
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-2620
- Mfr. Part No.:
- DWE357K-GB
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Cutting Depth | PVC 130 mm, Steel 100 mm, Wood 280 mm | |
Model Number | DWE357 | |
Voltage Rating | 240V | |
Plug Type | Type G - British 3-pin | |
Weight | 3.1kg | |
Stroke Length | 29mm | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Cutting Depth PVC 130 mm, Steel 100 mm, Wood 280 mm | ||
Model Number DWE357 | ||
Voltage Rating 240V | ||
Plug Type Type G - British 3-pin | ||
Weight 3.1kg | ||
Stroke Length 29mm | ||