RS PRO 67 bar 20m Long Copper Pipe, 12mm Outer Diam.
- RS Stock No.:
- 796-694
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-694
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Nominal Outer Diameter | 12mm | |
| Wall Thickness | 0.8mm | |
| Maximum Working Pressure | 67 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Nominal Outer Diameter 12mm | ||
Wall Thickness 0.8mm | ||
Maximum Working Pressure 67 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 2871: Part 1