Single-Sided Plain Copper Ink Resist Board Phenol-Sided Paper With 35μm Copper Thick, 100 x 100 x 1.6mm
- RS Stock No.:
- 680-9888
- Mfr. Part No.:
- NZ-P11K
- Brand:
- Sunhayato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-9888
- Mfr. Part No.:
- NZ-P11K
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | Phenol-Sided Paper | |
| Number of Sides | 1 | |
| Dimensions | 100 x 100 x 1.6mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR1 | |
| Length | 100mm | |
| Thickness | 1.6mm | |
| Width | 100mm | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material Phenol-Sided Paper | ||
Number of Sides 1 | ||
Dimensions 100 x 100 x 1.6mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR1 | ||
Length 100mm | ||
Thickness 1.6mm | ||
Width 100mm | ||
- COO (Country of Origin):
- JP
Positive photosensitive boards & quick-positive photosensitive boards
Positive photosensitive boards
Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Quick Positive Photosensitive Board (NZ-first maker product no.)
Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes
Little change in exposure time due to temporal changes
