Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 75 x 100 x 1.6mm
- RS Stock No.:
- 680-9822
- Mfr. Part No.:
- NZ-G30KR
- Brand:
- Sunhayato
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£7.20
(exc. VAT)
£8.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £7.20 |
| 25 - 99 | £6.98 |
| 100 + | £6.11 |
*price indicative
- RS Stock No.:
- 680-9822
- Mfr. Part No.:
- NZ-G30KR
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Board Type | Plain Copper Board | |
| Number of Sides | 2 | |
| Dimensions | 75 x 100 x 1.6mm | |
| Copper Thickness | 35µm | |
| FR Material Grade | FR4 | |
| Length | 75mm | |
| Thickness | 1.6mm | |
| Width | 100mm | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Base Material Epoxy Glass Fabric Laminate | ||
Board Type Plain Copper Board | ||
Number of Sides 2 | ||
Dimensions 75 x 100 x 1.6mm | ||
Copper Thickness 35µm | ||
FR Material Grade FR4 | ||
Length 75mm | ||
Thickness 1.6mm | ||
Width 100mm | ||
- COO (Country of Origin):
- JP
Positive photosensitive boards & quick-positive photosensitive boards
Positive photosensitive boards
Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Quick Positive Photosensitive Board (NZ-first maker product no.)
Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes
Little change in exposure time due to temporal changes
