Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 100 x 1.6mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
680-9812
Mfr. Part No.:
NZ-G31K
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

100 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Thickness

1.6mm

Width

100mm

COO (Country of Origin):
JP

Positive photosensitive boards & quick-positive photosensitive boards


Positive photosensitive boards


Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)

Quick Positive Photosensitive Board (NZ-first maker product no.)


Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes