Interroll Round Conveyor Roller Female 60mm Dia. x 750mm L, Steel, 14mm Spindle, 760mm Overall Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
301-6749
Mfr. Part No.:
12MNJ64N04
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

750mm

Roller Diameter

60mm

Spindle Size

14mm

Inside Frame Width

760mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Weight Class

Medium Duty

Overall Length

760mm

RoHS Status: Not Applicable