Interroll Round Conveyor Roller 40mm Dia. x 300mm L, Steel, 8mm Spindle, 330mm Overall Length
- RS Stock No.:
- 301-6430
- Mfr. Part No.:
- 12MAJ3XE68
- Brand:
- Interroll
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.19
(exc. VAT)
£12.23
(inc. VAT)
- RS Stock No.:
- 301-6430
- Mfr. Part No.:
- 12MAJ3XE68
- Brand:
- Interroll
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 300mm | |
| Roller Diameter | 40mm | |
| Spindle Size | 8mm | |
| Inside Frame Width | 310mm | |
| Spindle Shape | Round | |
| Spindle Material | Steel | |
| Weight Class | Light Duty, Medium Duty | |
| Overall Length | 330mm | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 300mm | ||
Roller Diameter 40mm | ||
Spindle Size 8mm | ||
Inside Frame Width 310mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Weight Class Light Duty, Medium Duty | ||
Overall Length 330mm | ||
RoHS Status: Not Applicable

