Interroll Hexagonal Conveyor Roller Spring Loaded 50mm Dia. x 500mm L, 11mm Spindle
- RS Stock No.:
- 213-1314
- Mfr. Part No.:
- 12MKJXNV50-504
- Brand:
- Interroll
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.62
(exc. VAT)
£15.14
(inc. VAT)
- RS Stock No.:
- 213-1314
- Mfr. Part No.:
- 12MKJXNV50-504
- Brand:
- Interroll
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 500mm | |
| Roller Diameter | 50mm | |
| Spindle Size | 11mm | |
| Spindle Shape | Hexagonal | |
| Fixing Type | Spring Loaded | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 500mm | ||
Roller Diameter 50mm | ||
Spindle Size 11mm | ||
Spindle Shape Hexagonal | ||
Fixing Type Spring Loaded | ||
RoHS Status: Not Applicable
Conveyor Rollers iglidur® P210
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads
Wear Resistant
Versatile with different shafts
Good with edge loads
The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.