Interroll Round Conveyor Roller 50mm Dia. x 400mm L, Steel, 10mm Spindle, 430mm Overall Length
- RS Stock No.:
- 213-1184
- Mfr. Part No.:
- 12MGJ54H9F
- Brand:
- Interroll
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.38
(exc. VAT)
£12.46
(inc. VAT)
- RS Stock No.:
- 213-1184
- Mfr. Part No.:
- 12MGJ54H9F
- Brand:
- Interroll
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 400mm | |
| Roller Diameter | 50mm | |
| Spindle Size | 10mm | |
| Inside Frame Width | 410mm | |
| Spindle Shape | Round | |
| Spindle Material | Steel | |
| Weight Class | Light Duty, Medium Duty | |
| Overall Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 400mm | ||
Roller Diameter 50mm | ||
Spindle Size 10mm | ||
Inside Frame Width 410mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Weight Class Light Duty, Medium Duty | ||
Overall Length 430mm | ||
RoHS Status: Not Applicable
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation


