Turck Banner Reelfast Multicore Industrial Cable, 4 Cores, 0.35 mm², Unscreened, 30m, Yellow PVC Sheath, 22 AWG
- RS Stock No.:
- 865-9271
- Mfr. Part No.:
- RF50530-30M
- Brand:
- Turck Banner
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£292.44
(exc. VAT)
£350.93
(inc. VAT)
- RS Stock No.:
- 865-9271
- Mfr. Part No.:
- RF50530-30M
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck Banner | |
| Series | Reelfast | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.35 mm² | |
| American Wire Gauge | 22 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Yellow | |
| Screen Type | Unscreened | |
| Screened/Unscreened | Unscreened | |
| Length | 30m | |
| Outer Diameter | 5.1mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Drain Wire | No | |
| Select all | ||
|---|---|---|
Brand Turck Banner | ||
Series Reelfast | ||
Number of Cores 4 | ||
Cross Sectional Area 0.35 mm² | ||
American Wire Gauge 22 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Yellow | ||
Screen Type Unscreened | ||
Screened/Unscreened Unscreened | ||
Length 30m | ||
Outer Diameter 5.1mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
Drain Wire No | ||
- COO (Country of Origin):
- US

