RS PRO Multicore Security Cable, 12 Cores, Unscreened, Multicoloured PVC Sheath
- RS Stock No.:
- 842-0691
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0691
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 12 | |
| Conductor Material | Tinned Copper Cladded Aluminium | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Multicoloured | |
| Screened/Unscreened | Unscreened | |
| Outer Diameter | 5.4mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +80°C | |
| Conductor Resistance | <177 Ω/Km | |
| Minimum Operating Temperature | -20°C | |
| Insulation Material | PVC | |
| Core Strands | 7/0.19 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 12 | ||
Conductor Material Tinned Copper Cladded Aluminium | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Multicoloured | ||
Screened/Unscreened Unscreened | ||
Outer Diameter 5.4mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +80°C | ||
Conductor Resistance <177 Ω/Km | ||
Minimum Operating Temperature -20°C | ||
Insulation Material PVC | ||
Core Strands 7/0.19 mm | ||
- COO (Country of Origin):
- CN


