Alpha Wire EcoCable Mini Multicore Industrial Cable, 3 Cores, 0.38 mm², Screened, 30m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4880
- Mfr. Part No.:
- 78133 SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-4880
- Mfr. Part No.:
- 78133 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | EcoCable Mini | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.38 mm² | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 3.48mm | |
| Sheath Material | Modified Polyphenylene Ether MPPE | |
| Standards Met | CE, CSA, UL | |
| Insulation Material | MPPE | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | +80°C | |
| Screen Type | Foil | |
| Drain Wire | No | |
| Voltage Rating | 300 V | |
| Conductor Material | Tinned Copper | |
| Minimum Bend Radius | 10 x Diameter | |
| Core Strands | 19/0.16 mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series EcoCable Mini | ||
Number of Cores 3 | ||
Cross Sectional Area 0.38 mm² | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Sheath Colour Grey | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 3.48mm | ||
Sheath Material Modified Polyphenylene Ether MPPE | ||
Standards Met CE, CSA, UL | ||
Insulation Material MPPE | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +80°C | ||
Screen Type Foil | ||
Drain Wire No | ||
Voltage Rating 300 V | ||
Conductor Material Tinned Copper | ||
Minimum Bend Radius 10 x Diameter | ||
Core Strands 19/0.16 mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
EcoCable Mini 300 V Foil Shield, Multiconductor
Conductors: 3, Black, Brown, Red
Nominal Diameter: 0.137 inch (3.48 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.137 inch (3.48 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
