Lapp ÖLFLEX Multicore Cable, 7 Cores, 4 mm², Unscreened, 50m, Grey, 11 AWG
- RS Stock No.:
- 807-9622
- Mfr. Part No.:
- 281207
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-9622
- Mfr. Part No.:
- 281207
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX | |
| Number of Cores | 7 | |
| Cross Sectional Area | 4 mm² | |
| American Wire Gauge | 11 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Colour | Grey | |
| Screen Type | Unscreened | |
| Screened/Unscreened | Unscreened | |
| Minimum Bend Radius | 5 x Diameter | |
| Length | 50m | |
| Outer Diameter | 14.6mm | |
| Voltage Rating | 600 V | |
| Standards Met | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +90°C | |
| Insulation Material | PVC | |
| Drain Wire | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX | ||
Number of Cores 7 | ||
Cross Sectional Area 4 mm² | ||
American Wire Gauge 11 AWG | ||
Conductor Material Bare Copper | ||
Sheath Colour Grey | ||
Screen Type Unscreened | ||
Screened/Unscreened Unscreened | ||
Minimum Bend Radius 5 x Diameter | ||
Length 50m | ||
Outer Diameter 14.6mm | ||
Voltage Rating 600 V | ||
Standards Met CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +90°C | ||
Insulation Material PVC | ||
Drain Wire Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE


