Lapp UNITRONIC Data Cable, 5 Cores, 0.64 mm², 1 mm², Screened, Black Polyurethane PUR Sheath, 19 AWG

RS Stock No.:
807-9552
Mfr. Part No.:
2170225
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

UNITRONIC

Number of Cores

5

Cross Sectional Area

0.64 mm², 1 mm²

American Wire Gauge

19 AWG

Conductor Material

Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Screened/Unscreened

Screened

Outer Diameter

9.8mm

Voltage Rating

250 V

Conductor Resistance

133 Ω/km

COO (Country of Origin):
DE