Lapp ÖLFLEX Multicore Cable, 25 Cores, 0.5 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 20 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
807-9366
Mfr. Part No.:
1027758
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX

Number of Cores

25

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

14.1mm

Length

50m

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Insulation Material

PVC

Minimum Operating Temperature

-40°C

Drain Wire

Yes

COO (Country of Origin):
DE