Nexans KU01 Multicore Industrial Cable, 2 Cores, 0.38 mm², Screened, 250m ETFE Sheath, 22

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250 Metre(s)

£1,270.53

(exc. VAT)

£1,524.64

(inc. VAT)

RS Stock No.:
787-9840
Mfr. Part No.:
10132159
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Series

KU01

Number of Cores

2

Cross Sectional Area

0.38 mm²

American Wire Gauge

22

Conductor Material

Tinned Copper

Sheath Material

ETFE

Screened/Unscreened

Screened

Screen Type

Braid

Length

250m

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Core Strands

19/0.16 mm

Insulation Material

ETFE

Minimum Operating Temperature

-55°C

COO (Country of Origin):
FR

KU - Screened and Jacketed, Pairs and Triple Hook-Up Wires- 600Volts


Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.

Standards

NF C 93-524