Nexans KU01 Multicore Industrial Cable, 2 Cores, 0.25 mm², Unscreened, 250m, 24
- RS Stock No.:
- 787-9838
- Mfr. Part No.:
- 10132157
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250 Metre(s)
£460.46
(exc. VAT)
£552.55
(inc. VAT)
- RS Stock No.:
- 787-9838
- Mfr. Part No.:
- 10132157
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Series | KU01 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 24 | |
| Conductor Material | Tinned Copper | |
| Screened/Unscreened | Unscreened | |
| Length | 250m | |
| Outer Diameter | 1.92mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Insulation Material | ETFE | |
| Core Strands | 19/0.13 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Series KU01 | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 24 | ||
Conductor Material Tinned Copper | ||
Screened/Unscreened Unscreened | ||
Length 250m | ||
Outer Diameter 1.92mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Insulation Material ETFE | ||
Core Strands 19/0.13 mm | ||
- COO (Country of Origin):
- FR
KU - Unscreened Hook-Up Wires- 600 Volts
Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.
Standards
NF C 93-524

