Alpha Wire EcoFlex Multicore Industrial Cable, 3 Cores, 0.51 mm², Unscreened, 30m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1874
- Mfr. Part No.:
- 79002 SL005
- Brand:
- Alpha Wire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-1874
- Mfr. Part No.:
- 79002 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Series | EcoFlex | |
Number of Cores | 3 | |
Cross Sectional Area | 0.51 mm² | |
American Wire Gauge | 17 AWG | |
Conductor Material | Tinned Copper | |
Sheath Material | Modified Polyphenylene Ether MPPE | |
Sheath Colour | Grey | |
Screen Type | Unscreened | |
Screened/Unscreened | Unscreened | |
Outer Diameter | 4.9mm | |
Length | 30m | |
Minimum Bend Radius | 5 x Diameter | |
Voltage Rating | 600 V | |
Standards Met | CE, CSA, UL | |
Maximum Operating Temperature | +105°C | |
Fire Behaviour | Halogen Free | |
Drain Wire | No | |
Core Strands | 10/0.25 mm | |
Minimum Operating Temperature | -40°C | |
Insulation Material | MPPE | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Series EcoFlex | ||
Number of Cores 3 | ||
Cross Sectional Area 0.51 mm² | ||
American Wire Gauge 17 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Modified Polyphenylene Ether MPPE | ||
Sheath Colour Grey | ||
Screen Type Unscreened | ||
Screened/Unscreened Unscreened | ||
Outer Diameter 4.9mm | ||
Length 30m | ||
Minimum Bend Radius 5 x Diameter | ||
Voltage Rating 600 V | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Halogen Free | ||
Drain Wire No | ||
Core Strands 10/0.25 mm | ||
Minimum Operating Temperature -40°C | ||
Insulation Material MPPE | ||
- COO (Country of Origin):
- US
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded
The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.
Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.
Features and Benefits
LSZH (Low smoke zero halogens)
Environmentally friendly
Specific gravity: 1.03
Able to handle extreme temperatures as low as -40°C
Finely stranded tinned copper conductors
Excellent abrasion resistance
Smaller, lighter and lower outgassing than PVC control cables
Good mechanical strength
Rated for over 1 million flex life cycles
Available with different core quantities
Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is the control cable environmentally friendly?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21819 (600 V, 105°C) UL AWM 21492 (300 V, 80°C) CE UL VW-1 CSA AWM I/II A/B FT1 IEC 60332-2 Flame Behavior RoHS REACH WEEE ISO 10993-5
EcoFlex Cable, 600 V Unshielded, Multiconductor
Conductors: 3, Black, Red, White
Nominal Diameter: 0.193 inch (4.90 mm)
Jacket Thickness: 0.035 inch (0.89 mm)
Stranding: 10/30
Insulation Thickness: 0.010 (0.25 mm)
20 AWG (0.51 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.193 inch (4.90 mm)
Jacket Thickness: 0.035 inch (0.89 mm)
Stranding: 10/30
Insulation Thickness: 0.010 (0.25 mm)
20 AWG (0.51 mm²)
Jacket Colour: Slate
EcoCable Range