Igus Actuator/Sensor Cable, 4 Cores, 6 mm², Screened, Black PVC Sheath, 9 AWG
- RS Stock No.:
- 765-4424
- Mfr. Part No.:
- CF31.60.04
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£255.22
(exc. VAT)
£306.26
(inc. VAT)
- RS Stock No.:
- 765-4424
- Mfr. Part No.:
- CF31.60.04
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Number of Cores | 4 | |
| Cross Sectional Area | 6 mm² | |
| American Wire Gauge | 9 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screen Type | Braid | |
| Screened/Unscreened | Screened | |
| Minimum Bend Radius | 4 x D | |
| Outer Diameter | 16mm | |
| Voltage Rating | 1 kV, 600 V | |
| Maximum Operating Temperature | +70°C | |
| Priced to Clear | Yes | |
| Insulation Material | TPE | |
| Oil Resistant | Yes | |
| Earth Cable | Yes | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Number of Cores 4 | ||
Cross Sectional Area 6 mm² | ||
American Wire Gauge 9 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screen Type Braid | ||
Screened/Unscreened Screened | ||
Minimum Bend Radius 4 x D | ||
Outer Diameter 16mm | ||
Voltage Rating 1 kV, 600 V | ||
Maximum Operating Temperature +70°C | ||
Priced to Clear Yes | ||
Insulation Material TPE | ||
Oil Resistant Yes | ||
Earth Cable Yes | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE

