Alpha Wire Pro-Tekt Multicore Industrial Cable, 3 Cores, 0.56 mm², Screened, 50m, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 740-4721
- Mfr. Part No.:
- B955034 GE321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-4721
- Mfr. Part No.:
- B955034 GE321
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Pro-Tekt | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.56 mm² | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screen Type | Foil and Braid | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 6.25mm | |
| Minimum Bend Radius | 10 x Diameter | |
| Length | 50m | |
| Voltage Rating | 300 V | |
| Standards Met | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +105°C | |
| Core Strands | 7/0.32 mm | |
| Insulation Material | PVC | |
| Conductor Resistance | 33.46 Ω/km | |
| Minimum Operating Temperature | -30°C | |
| Drain Wire | Yes | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Pro-Tekt | ||
Number of Cores 3 | ||
Cross Sectional Area 0.56 mm² | ||
American Wire Gauge 20 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screen Type Foil and Braid | ||
Screened/Unscreened Screened | ||
Outer Diameter 6.25mm | ||
Minimum Bend Radius 10 x Diameter | ||
Length 50m | ||
Voltage Rating 300 V | ||
Standards Met CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +105°C | ||
Core Strands 7/0.32 mm | ||
Insulation Material PVC | ||
Conductor Resistance 33.46 Ω/km | ||
Minimum Operating Temperature -30°C | ||
Drain Wire Yes | ||
- COO (Country of Origin):
- US
Pro-Tekt 300 V Foil/Braid, Multiconductor
Conductors: 3, Black, Red, White
Nominal Diameter: 0.246 inch (6.25 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/28
Insulation Thickness: 0.016 (0.41 mm)
20 AWG (0.56 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.246 inch (6.25 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/28
Insulation Thickness: 0.016 (0.41 mm)
20 AWG (0.56 mm²)
Jacket Colour: Grey
