Igus Actuator/Sensor Cable, 5 Cores, 1 mm², Screened, Grey PVC Sheath, 17 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-2843
Mfr. Part No.:
CF140.10.05.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Number of Cores

5

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

17 AWG

Outer Diameter

10mm

Sheath Material

Polyvinyl Chloride PVC

Insulation Material

TPE

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Conductor Material

Bare Copper

Minimum Bend Radius

5 x D

Voltage Rating

300/500 V

COO (Country of Origin):
DE