RS PRO Data Cable, 6 Cores, 0.055 mm², Unscreened, 30 AWG, 25m

RS Stock No.:
660-3989
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.055 mm²

Number of Cores

6

American Wire Gauge

30 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Fire Behaviour

Flame Retardant

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Standards Met

IEC60332-1

Core Strands

7/0.1 mm

Standards

Defence Standard 61 - 12 Parts 4 and 5