RS PRO Multicore Data Cable, 0.5 mm², 6 Cores, 20 AWG, Screened, 100m, Black Sheath

RS Stock No.:
660-0495
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

8.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Voltage Rating

300 V

Core Strands

16/0.2 mm

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616