RS PRO Multicore Industrial Cable, 50 Cores, 0.055 mm², Screened, 100m, Black PVC Sheath, 30 AWG
- RS Stock No.:
- 660-0432
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-0432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 50 | |
| Cross Sectional Area | 0.055 mm² | |
| American Wire Gauge | 30 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screen Type | Tinned Copper Braid | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Outer Diameter | 8mm | |
| Voltage Rating | 300 V | |
| Current Rating | 250 mA | |
| Standards Met | IEC 60332-1 | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 7/0.1 mm | |
| Minimum Operating Temperature | -20°C | |
| Conductor Resistance | 345 Ω/km | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 50 | ||
Cross Sectional Area 0.055 mm² | ||
American Wire Gauge 30 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screen Type Tinned Copper Braid | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Outer Diameter 8mm | ||
Voltage Rating 300 V | ||
Current Rating 250 mA | ||
Standards Met IEC 60332-1 | ||
Maximum Operating Temperature +80°C | ||
Core Strands 7/0.1 mm | ||
Minimum Operating Temperature -20°C | ||
Conductor Resistance 345 Ω/km | ||
Insulation Material PVC | ||
Standards
Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616


