Igus chainflex CF30, 20 m 4 Core Power Cable, Black Thermoplastic Elastomer 70 °C
- RS Stock No.:
- 525-8383
- Mfr. Part No.:
- CF30.25.04
- Brand:
- Igus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-8383
- Mfr. Part No.:
- CF30.25.04
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Thermoplastic Elastomer | |
| Outside Diameter | 10.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN, CE | |
| Cable CSA | 2.5mm² | |
| Series | chainflex CF30 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Thermoplastic Elastomer | ||
Outside Diameter 10.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals EN, CE | ||
Cable CSA 2.5mm² | ||
Series chainflex CF30 | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
600 / 1000 V CF30 motor cables
Igus CF30 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.
Features and Benefits
Motor cables for unshielded cable chains
Used particularly for long strokes (over 100 m) and short strokes
Strong bend-resistant conductor
Uses oil-resistant PVC due to the high-pressure formation bite between gaps
Warning
Do not use for nuclear-related applications.
Standards
CE
Related links
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
