Igus YY, 10 m 4 Core Control Cable, Black Thermoplastic Elastomer 70 °C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-3057
Mfr. Part No.:
CF31.15.04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

10m

Outside Diameter

10.5mm

Jacket Material

Thermoplastic Elastomer

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Cable CSA

1.5mm²

Standards/Approvals

EN, CE

Maximum Operating Temperature

70°C

Fire Behaviour

Flame Retardant

Conductor Material

Copper

Series

YY

RoHS Status: Exempt

COO (Country of Origin):
JP

Chainflex® PVC Power Cable CF31


For high load requirements

Preferably indoor applications, but also outdoor ones at temperatures +5 ºC

Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

Temperature moved from -5 ºC to 70 ºC

Without influence of oil

Shielded

Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1

Freely suspended and gliding travel distances up to 100 m, Class 3

Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links