Igus chainflex CF130.UL Control Cable, 5 Cores, 0.5 mm², YY, Unscreened, 10m, Grey PVC Sheath, 20 AWG

Subtotal (1 reel of 10 metres)*

£33.97

(exc. VAT)

£40.76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£33.97£3.397

*price indicative

RS Stock No.:
502-2853
Mfr. Part No.:
CF130.05.05.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF130.UL

Number of Cores

5

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Length

10m

Outer Diameter

6.5mm

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

Drain Wire

No

Minimum Operating Temperature

-5°C

Insulation Material

TPE

RoHS Status: Exempt

COO (Country of Origin):
JP

Chainflex® PVC Control Cable CF130


Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits


• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1