Belden Belden YY YY Control Cable, 8 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-4699
Mfr. Part No.:
YYNE08.0050
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

Belden YY

Number of Cores

8

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

13.5mm

Length

50m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300/500 V

Current Rating

20 A

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Core Strands

50/0.25 mm

Priced to Clear

Yes

Conductor Resistance

7.98 Ω/km

Insulation Material

PVC

Oil Resistant

No

Minimum Operating Temperature

-5°C

Filler Material

PVC

COO (Country of Origin):
CN

Standards

VDE Spec 0281-402 (Manufacture Specification); NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616