3 core unscreened cable,16x0.2mm 25m

Unavailable
RS will no longer stock this product.
RS Stock No.:
482-6159
Brand:
NEUTRAL

16 / 0.2mm (0.5mm² ) - Unscreened Cable


Tinned copper stranded conductors covered by a PVC outer sheath.

Features and Benefits


Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Standards

DEF STAN 61.12 parts 4 and 5

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

Defence Standard 61-12 Parts 4 and 5