- RS Stock No.:
- 455-0256
- Mfr. Part No.:
- 1136307
- Brand:
- Lapp Cable
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-0256
- Mfr. Part No.:
- 1136307
- Brand:
- Lapp Cable
Technical Reference
Legislation and Compliance
Product Details
Ölflex® Classic 115 CY
From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, PVC Sheath Material, 7 Cores - ÖLFLEX CLASSIC 115 CY Series - 1136307
Need a wire that can take the reins in your equipment? Choose this control cable from LAPP. It lets you hook up measurement, regulation and control systems in a jiffy. The PVC insulation protects the inner wires from damage and shields you from electric shock for enhanced safety. As the tin-plated copper wires are corrosion-resistant and highly conductive, you get lightning-fast and reliable signal transmission.
Features & Benefits
• PVC sheath resists wear and tear for long-lasting use in harsh environments
• Wide operating temperature range between -40°C and +80°C in fixed installations, so it can take the heat in demanding conditions
• Wide operating temperature range between -40°C and +80°C in fixed installations, so it can take the heat in demanding conditions
Applications
• Telecommunications sector
• Control systems
• Manufacturing industry
• Control systems
• Manufacturing industry
Can I bend this cable when installing it?
Yes, this cable has a minimum bending radius of 20 times its outer diameter when flexed occasionally and six times its outer diameter in a fixed installation.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Sheath Colour | Grey |
Outer Diameter | 9.9mm |
Sheath Material | Polyvinyl Chloride PVC |
Oil Resistant | Yes |
Voltage Rating | 500 V |
Earth Cable | Yes |
Minimum Operating Temperature | -5°C |
Current Rating | 16 A |
Insulation Material | PVC |
Screen Type | Tinned Copper Braid |
Minimum Bend Radius | 6 x D |
Core Strands | 30/0.25 mm |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |