Belden Multicore Industrial Cable, 4 Cores, 0.9 mm², Screened, 152m, Grey PVC Sheath, 15 AWG
- RS Stock No.:
- 331-8770
- Mfr. Part No.:
- 3082A T5U500
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 331-8770
- Mfr. Part No.:
- 3082A T5U500
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.9 mm² | |
| Screened/Unscreened | Screened | |
| Length | 152m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 15 AWG | |
| Outer Diameter | 12.19mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Standards Met | Euroclass Eca | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Current Rating | 5 A, 8 A | |
| Insulation Material | Foam PE | |
| Conductor Resistance | 11.82 Ω/km, 22.68 Ω/km | |
| Maximum Operating Temperature | +75°C | |
| Screen Type | Braid, Foil | |
| Drain Wire | Yes | |
| Conductor Material | Tinned Copper | |
| Minimum Bend Radius | 10 x Diameter | |
| Core Strands | 19/0.32 mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Cores 4 | ||
Cross Sectional Area 0.9 mm² | ||
Screened/Unscreened Screened | ||
Length 152m | ||
Sheath Colour Grey | ||
American Wire Gauge 15 AWG | ||
Outer Diameter 12.19mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Standards Met Euroclass Eca | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Current Rating 5 A, 8 A | ||
Insulation Material Foam PE | ||
Conductor Resistance 11.82 Ω/km, 22.68 Ω/km | ||
Maximum Operating Temperature +75°C | ||
Screen Type Braid, Foil | ||
Drain Wire Yes | ||
Conductor Material Tinned Copper | ||
Minimum Bend Radius 10 x Diameter | ||
Core Strands 19/0.32 mm | ||
- COO (Country of Origin):
- US
Standards
CMH PLTC; UL AWM 20201 600 V
