Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.09 mm², DEF STAN, Screened, 305m, Grey
- RS Stock No.:
- 298-4073
- Mfr. Part No.:
- 3302 SL001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
£444.13
(exc. VAT)
£532.96
(inc. VAT)
- RS Stock No.:
- 298-4073
- Mfr. Part No.:
- 3302 SL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.09 mm² | |
| American Wire Gauge | 28 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | PVC | |
| Control Cable Type | DEF STAN | |
| Sheath Colour | Grey | |
| Screen Type | Braid | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 3.02mm | |
| Length | 305m | |
| Minimum Bend Radius | 10 x Diameter | |
| Voltage Rating | 600 V | |
| Standards Met | CE | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Insulation Material | PVC | |
| Conductor Resistance | 213.25 Ω/km | |
| Core Strands | 7/0.13 mm | |
| Drain Wire | No | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Cross Sectional Area 0.09 mm² | ||
American Wire Gauge 28 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material PVC | ||
Control Cable Type DEF STAN | ||
Sheath Colour Grey | ||
Screen Type Braid | ||
Screened/Unscreened Screened | ||
Outer Diameter 3.02mm | ||
Length 305m | ||
Minimum Bend Radius 10 x Diameter | ||
Voltage Rating 600 V | ||
Standards Met CE | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Insulation Material PVC | ||
Conductor Resistance 213.25 Ω/km | ||
Core Strands 7/0.13 mm | ||
Drain Wire No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

