Phoenix Contact Bus Bus Cable, 2 Cores, 0.25 mm² 24 AWG, Screened, 5 m Polyurethane Sheath

Subtotal (1 unit)*

£32.18

(exc. VAT)

£38.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.18

*price indicative

RS Stock No.:
281-324
Mfr. Part No.:
1518229
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

Bus

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Screened/Unscreened

Screened

Cable Length

5m

Outside Diameter

6.7 mm

Voltage

48 V ac, 60 V dc

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

cUL, UL

Hazardous Area Certification

No

Cable CSA

0.25 mm²

American Wire Gauge

24AWG

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for robust performance in demanding applications. Designed to meet the needs of modern connectivity, this cable supports both CANopen and DeviceNet protocols, making it an ideal choice for professionals in automation and control systems. Its halogen free, PUR material and shielded structure ensure maximum durability and reliability, providing peace of mind in industrial settings.

Shielded design reduces the risk of electromagnetic interference

5 position M12 connector designed for secure connections

Plug and play design simplifies installation and reduces downtime

Low weight enables easier handling and installation in tight spaces

Product includes extensive certification for international compliance

Related links