Lapp UNITRONIC BUS Control Cable, 2 Cores, 0.5 mm², Screened, 100m, Purple PVC Sheath, 20
- RS Stock No.:
- 280-4354
- Distrelec Article No.:
- 301-58-897
- Mfr. Part No.:
- 2170266
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4354
- Distrelec Article No.:
- 301-58-897
- Mfr. Part No.:
- 2170266
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC BUS | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Purple | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC BUS | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Purple | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- AT
The Lapp data cable for CAN, Controller Area Network, fieldbus system as well as for high performance data networks with 120 ohms nominal impedance. It has 2 cores and 0.5 mm2 of cross sectional area of the conductor. It has PVC sheath and is Violet in colour.
High operating security during data transmission
Flame retardant
Flame retardant


