Lapp UNITRONIC BUS Control Cable, 5 Cores, 0.64 mm², 1 mm², Screened, 100m, Purple Polyurethane PUR Sheath, 17
- RS Stock No.:
- 280-4353
- Distrelec Article No.:
- 303-26-849
- Mfr. Part No.:
- 2170227
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 280-4353
- Distrelec Article No.:
- 303-26-849
- Mfr. Part No.:
- 2170227
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC BUS | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.64 mm², 1 mm² | |
| American Wire Gauge | 17 | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Purple | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC BUS | ||
Number of Cores 5 | ||
Cross Sectional Area 0.64 mm², 1 mm² | ||
American Wire Gauge 17 | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Purple | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- IT
The Lapp field bus cable with 150 ohms nominal impedance. It is intended for high flexible applications in power chains. It has Polyurethane PUR sheath and is violet in colour.
Highly flexible
Flame retardant
Halogen free
Flame retardant
Halogen free


