Lapp OLFLEX CLASSIC 100 Control Cable, 2 Cores, 0.5 mm², YY, Unscreened, 100m, Silver Grey PVC Sheath, 20
- RS Stock No.:
- 280-4327
- Distrelec Article No.:
- 300-72-196
- Mfr. Part No.:
- 100004
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4327
- Distrelec Article No.:
- 300-72-196
- Mfr. Part No.:
- 100004
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 100 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Silver Grey | |
| Control Cable Type | YY | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 100 | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Silver Grey | ||
Control Cable Type YY | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- CN
The Lapp colour coded control cables for occasional flexible use and fixed installation for medium mechanical use. It has 2 cores and 0.5 sq.mm cross section area. It has PVC sheath and is silver grey in colour.
Space saving
Suitable for dry, damp and wet areas
Suitable for dry, damp and wet areas


