Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 1.5 mm², Screened, 100ft, Grey PVC Sheath,
- RS Stock No.:
- 277-6012
- Mfr. Part No.:
- 2424C SL005
- Brand:
- Alpha Wire
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£77.60
(exc. VAT)
£93.12
(inc. VAT)
- RS Stock No.:
- 277-6012
- Mfr. Part No.:
- 2424C SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 16 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Length | 100ft | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 16 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Length 100ft | ||
RoHS Status: Not Applicable
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes

