Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.25 mm², Screened, 100ft, White PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£61.29

(exc. VAT)

£73.55

(inc. VAT)

RS Stock No.:
277-6008
Mfr. Part No.:
2423C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Screened

Length

100ft

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes