CAE Groupe MPI22A Control Cable, 2 Cores, 0.22 mm², Screened, 2 x 2 x 0.22mm, Grey PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6714
Mfr. Part No.:
MPI2
Brand:
CAE Groupe
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Groupe

Series

MPI22A

Number of Cores

2

Cross Sectional Area

0.22 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

2 x 2 x 0.22mm

CPR Certification

Eca

COO (Country of Origin):
TR
The CAE Grouped MPI-22A cables are designed for RS 422 serial links and the manufacture of signal and data transmission leads.

Conductor material is stranded tinned copper
Conform to RoHS