CAE Groupe Control Cable, 4m, Grey
- RS Stock No.:
- 267-6580
- Mfr. Part No.:
- 2042E
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6580
- Mfr. Part No.:
- 2042E
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Sheath Colour | Grey | |
| Length | 4m | |
| Fire Behaviour | Fire Resistant | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Sheath Colour Grey | ||
Length 4m | ||
Fire Behaviour Fire Resistant | ||
The CAE Grouped MC-22E cables enable the transport of electronic, signalling and communication signals in pertubated area due to their dual shielding (braid + alu tape).
Operating Temperature -5°C to +70°C
Burning behaviour flame retardant IEC 60332-1
Burning behaviour flame retardant IEC 60332-1
