CAE Groupe K-DATA LIHCH DIN47100 Data Cable, 0.34 mm², 100m, Grey, 22 AWG
- RS Stock No.:
- 201-0668
- Mfr. Part No.:
- KFDC2X034SHC
- Brand:
- CAE Groupe
Stock information currently inaccessible
- RS Stock No.:
- 201-0668
- Mfr. Part No.:
- KFDC2X034SHC
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | K-DATA LIHCH DIN47100 | |
| Cross Sectional Area | 0.34 mm² | |
| American Wire Gauge | 22 AWG | |
| Sheath Colour | Grey | |
| Length | 100m | |
| Voltage Rating | 300/500 V | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | Zero Halogen | |
| Core Strands | 2 | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series K-DATA LIHCH DIN47100 | ||
Cross Sectional Area 0.34 mm² | ||
American Wire Gauge 22 AWG | ||
Sheath Colour Grey | ||
Length 100m | ||
Voltage Rating 300/500 V | ||
Fire Behaviour Flame Retardant | ||
Insulation Material Zero Halogen | ||
Core Strands 2 | ||
- COO (Country of Origin):
- IT
The CAE Multimedia Connect K-DATA LIHCH data transmission cable, control and connecting cable predominantly for transmission of analog and digital signals in process controlled facilities in measurement and control technology. For fixed laying and flexibl
Bare copper strand conductor material
IEC 60228 class 5 conductor class
Special halogen-free compound core insulation
Operating temperature -15°C to +70°C
Copper braid tinned shielding
IEC 60228 class 5 conductor class
Special halogen-free compound core insulation
Operating temperature -15°C to +70°C
Copper braid tinned shielding
