Nexans Multicore Security Cable, Red PVC Sheath
- RS Stock No.:
- 192-4086
- Mfr. Part No.:
- FILARLARM 2X2X0.9-100M
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-4086
- Mfr. Part No.:
- FILARLARM 2X2X0.9-100M
- Brand:
- Nexans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Sheath Colour | Red | |
| Outer Diameter | 8.9mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Material | Tinned Copper | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Sheath Colour Red | ||
Outer Diameter 8.9mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Material Tinned Copper | ||
Insulation Material PVC | ||
Filalarm® cables for fire detection alarms
These shielded cables are assembled in pairs and are specially designed for transmission of fire detection alarms.
These cables ensure the connections between automatic detectors, manual triggers, audible warning devices and the base unit.
A tinned copper conductor, with a diameter of 0.5 mm, ensures electrical continuity.
The external sheath is fire retardant in accordance with the standard NFC 32070-2-1.
Marking of pairs: light blue + white, light blue + dark blue and light blue + yellow.
These cables ensure the connections between automatic detectors, manual triggers, audible warning devices and the base unit.
A tinned copper conductor, with a diameter of 0.5 mm, ensures electrical continuity.
The external sheath is fire retardant in accordance with the standard NFC 32070-2-1.
Marking of pairs: light blue + white, light blue + dark blue and light blue + yellow.
