Alpha Wire Control Cable, 20 Cores, Unscreened, Grey PVC Sheath, 22 AWG
- RS Stock No.:
- 187-2102
- Mfr. Part No.:
- 882220 SL001
- Brand:
- Alpha Wire
- RS Stock No.:
- 187-2102
- Mfr. Part No.:
- 882220 SL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 20 | |
| American Wire Gauge | 22 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outer Diameter | 8.74mm | |
| Minimum Bend Radius | 10 x Cable Diameter | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Insulation Material | PVC | |
| Conductor Resistance | 16.5 Ω | |
| Core Strands | 7/30 AWG | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 20 | ||
American Wire Gauge 22 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outer Diameter 8.74mm | ||
Minimum Bend Radius 10 x Cable Diameter | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Insulation Material PVC | ||
Conductor Resistance 16.5 Ω | ||
Core Strands 7/30 AWG | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems


