Alpha Wire Control Cable, 4 Cores, Screened PVC Sheath, 18 AWG
- RS Stock No.:
- 187-1974
- Mfr. Part No.:
- 2424C SL001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1974
- Mfr. Part No.:
- 2424C SL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 4 | |
| American Wire Gauge | 18 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Screen Type | Aluminium Foil | |
| Screened/Unscreened | Screened | |
| Minimum Bend Radius | 10 x Cable Diameter | |
| Outer Diameter | 6.25mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +75°C | |
| Fire Behaviour | Flame Retardant | |
| Drain Wire | Yes | |
| Minimum Operating Temperature | -20°C | |
| Insulation Material | Flame Retardent Polyethylene (FRPE) | |
| Core Strands | 16/30 AWG | |
| Conductor Resistance | 7 Ω | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 4 | ||
American Wire Gauge 18 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Screen Type Aluminium Foil | ||
Screened/Unscreened Screened | ||
Minimum Bend Radius 10 x Cable Diameter | ||
Outer Diameter 6.25mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +75°C | ||
Fire Behaviour Flame Retardant | ||
Drain Wire Yes | ||
Minimum Operating Temperature -20°C | ||
Insulation Material Flame Retardent Polyethylene (FRPE) | ||
Core Strands 16/30 AWG | ||
Conductor Resistance 7 Ω | ||
- COO (Country of Origin):
- US
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
