Igus Actuator/Sensor Cable, 4 Cores, 2.5 mm², Unscreened PVC Sheath, 14 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
185-4824
Mfr. Part No.:
CF130.25.04.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Screened/Unscreened

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

9.5mm

Voltage Rating

300 V

Current Rating

30 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Insulation Material

TPE

Earth Cable

Yes

Conductor Resistance

8 Ω/km

COO (Country of Origin):
DE
Requirements: For medium duty applications

Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment